KBPC3510W
vs
GBPC3510WPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
AMERICA SEMICONDUCTOR LLC
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PUFM-D4
S-PUFM-W4
Non-rep Pk Forward Current-Max
400 A
500 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
35 A
35 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
Reverse Test Voltage
50 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
S-PUFM-W4
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL APPROVED
Time@Peak Reflow Temperature-Max (s)
40
Compare KBPC3510W with alternatives
Compare GBPC3510WPBF with alternatives