There are no models available for this part yet.
Overview of GBPC3510W-E4/51 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC3510W-E4/51 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBPC3510W-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1P 1KV 35A GBPC-W Min Qty: 1 Lead time: 10 Weeks Container: Box |
358 In Stock |
|
$2.7297 / $5.6100 | Buy Now | |
New Advantage Corporation | GBPC Series 1000V 400 A Glass Passivated Bridge Rectifier - GBPCW RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13700 |
|
$2.3900 / $2.5600 | Buy Now |
CAD Models for GBPC3510W-E4/51 by Vishay Semiconductors
Part Data Attributes for GBPC3510W-E4/51 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
R-PUFM-W4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC3510W-E4/51
This table gives cross-reference parts and alternative options found for GBPC3510W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3510W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | GBPC3510W-E4/51 vs MB3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | America Semiconductor LLC | GBPC3510W-E4/51 vs GBPC3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | General Instrument Corp | GBPC3510W-E4/51 vs GBPC3510W |
KBPC3510W | Bridge Rectifier Diode | HY Electronic Corp | GBPC3510W-E4/51 vs KBPC3510W |
MB3510W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC3510W-E4/51 vs MB3510W-BP |
KBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3510W-E4/51 vs KBPC3510W |
GBPC3510W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3510W-E4/51 vs GBPC3510W-E4/51 |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | GBPC3510W-E4/51 vs KBPC3510W |
GBPC35-10-W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3510W-E4/51 vs GBPC35-10-W |
MB3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3510W-E4/51 vs MB3510W |
Related Parts for GBPC3510W-E4/51
-
W02G-E4/51Bridge Rectifier Diodes
-
MUR840GRectifier Diodes
-
107CKE250MQVFixed Capacitors
-
RC0805FR-0715RLFixed Resistors
-
IRF7413TRPBFPower Field-Effect Transistors
-
5352115-1Headers and Edge Type Connectors
-
4PCV-06-006Terminals and Terminal Blocks
-
PIC12C508A-04I/SMMicrocontrollers
-
1N4744A-TAPZener Diodes