Part Details for KBPC2504G by Ho Chien Electronics Group Inc
Overview of KBPC2504G by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2504G
KBPC2504G CAD Models
KBPC2504G Part Data Attributes:
|
KBPC2504G
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2504G
Ho Chien Electronics Group Inc
Bridge Rectifier Diode, 1 Phase, 25A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC2504G
This table gives cross-reference parts and alternative options found for KBPC2504G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2504G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | KBPC2504G vs GBPC2504 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | KBPC2504G vs GBPC2504 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC2504G vs GBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | KBPC2504G vs KBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | KBPC2504G vs KBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | KBPC2504G vs KBPC2504 |
CBR25-040LEADFREE | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | Central Semiconductor Corp | KBPC2504G vs CBR25-040LEADFREE |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | KBPC2504G vs GBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC2504G vs KBPC2504 |
MB254-BP | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | KBPC2504G vs MB254-BP |