Datasheets
GBPC2504 by:

Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN

Part Details for GBPC2504 by Diodes Incorporated

Overview of GBPC2504 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBPC2504

Part # Distributor Description Stock Price Buy
ComSIT USA 25 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon RoHS: Not Compliant Europe - 29
RFQ

Part Details for GBPC2504

GBPC2504 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBPC2504 Part Data Attributes

GBPC2504 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
GBPC2504 Diodes Incorporated Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-D4
JESD-609 Code e4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Finish Silver (Ag)
Terminal Form SOLDER LUG
Terminal Position UPPER

Alternate Parts for GBPC2504

This table gives cross-reference parts and alternative options found for GBPC2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN Promax-Johnton Electronic Corporation GBPC2504 vs GBPC2504
CBR25-040LEADFREE Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon Central Semiconductor Corp GBPC2504 vs CBR25-040LEADFREE
KBPC2504G Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, KBPC-G, 4 PIN Lite-On Semiconductor Corporation GBPC2504 vs KBPC2504G
MB254 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon International Semiconductor Inc GBPC2504 vs MB254
MB254 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN Rectron Semiconductor GBPC2504 vs MB254
MB254 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, Semitronics Corp GBPC2504 vs MB254
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sangdest Microelectronics (Nanjing) Co Ltd GBPC2504 vs GBPC2504
DB2504 Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 400V V(RRM), Silicon Diotec Electronics Corp GBPC2504 vs DB2504
GBPC25-04-G Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN Sensitron Semiconductors GBPC2504 vs GBPC25-04-G
KBPC2504 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN Sensitron Semiconductors GBPC2504 vs KBPC2504
Part Number Description Manufacturer Compare
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, General Instrument Corp GBPC2504 vs GBPC2504
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN Diodes Incorporated GBPC2504 vs KBPC2504
GBPC2504-E4 DIODE 25 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBPC2504 vs GBPC2504-E4
KBPC25-04 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 Sensitron Semiconductors GBPC2504 vs KBPC25-04
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, CASE R-13, 4 PIN Micro Electronics Ltd GBPC2504 vs KBPC2504
KBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, KBPC25, 4 PIN Fuji Electric Co Ltd GBPC2504 vs KBPC2504
KBPC2504G Bridge Rectifier Diode, 25A, 400V V(RRM), PLASTIC, KBPC-G, 4 PIN Diodes Incorporated GBPC2504 vs KBPC2504G
GBPC2504 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GBPC, 4 PIN Fairchild Semiconductor Corporation GBPC2504 vs GBPC2504
CBR25-040LEADFREE Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon Central Semiconductor Corp GBPC2504 vs CBR25-040LEADFREE
MB25-4 Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon Lite-On Semiconductor Corporation GBPC2504 vs MB25-4

GBPC2504 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC2504 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC2504 by Diodes Incorporated

  • Please alert me when GBPC2504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBPC2504 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC2504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBPC2504 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC2504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC2504 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: