Part Details for MP2504 by Diodes Incorporated
Overview of MP2504 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP2504
MP2504 CAD Models
MP2504 Part Data Attributes
|
MP2504
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP2504
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC, MP, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP2504
This table gives cross-reference parts and alternative options found for MP2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | Vishay Intertechnologies | MP2504 vs GBPC2504-E4/51 |
MP2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP2504 vs MP2504 |
MP254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | Rectron Semiconductor | MP2504 vs MP254 |
GBPC2504-BP | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Micro Commercial Components | MP2504 vs GBPC2504-BP |