Part Details for KBP152 by Won-Top Electronics Co Ltd
Overview of KBP152 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP152
KBP152 CAD Models
KBP152 Part Data Attributes:
|
KBP152
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBP152
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, KBP, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBP, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP152
This table gives cross-reference parts and alternative options found for KBP152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | KBP152 vs DI152 |
DF1502S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | KBP152 vs DF1502S-E3/45 |
B80C1500W | Bridge Rectifier Diode, 1 Phase, 1.5A, 180V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | KBP152 vs B80C1500W |
DBLS153GC1G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP152 vs DBLS153GC1G |
DBLS153GRDG | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP152 vs DBLS153GRDG |
WO02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, CASE R-7, 4 PIN | Micro Electronics Corporation | KBP152 vs WO02M |
1102B | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | KBP152 vs 1102B |
KBP153G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | KBP152 vs KBP153G |
DBLS153GRD | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP152 vs DBLS153GRD |
DBLS153GC1 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP152 vs DBLS153GC1 |