Filter Your Search
1 - 10 of 17 results
|
KBP152G-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | R-PSIP-W4 | e3 | UL RECOGNIZED | 2 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
KBP152G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-W4 | compliant | ||||||||||||||
|
KBP152-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 2 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
KBP152-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | KBP | ||||||||||
|
KBP152
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 1.5 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | R-PSIP-W4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, KBP, SIP-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
KBP152G
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 1.5 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | R-PSIP-W4 | e0 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, KBPM, SIP-4 | 4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
KBP152G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 A | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY, UL RECOGNIZED | 50 A | 1 | Not Qualified | R-PSIP-W4 | NOT SPECIFIED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | 4 | compliant | KBP | ||||||||||
|
KBP152
PanJit Semiconductor
|
Check for Price | Active | 1.5 A | 1 V | 1 mA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | 200 V | R-PSIP-W4 | 125 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
KBP152
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1.5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBP152
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 1 | 125 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 |