Part Details for KBP153G by Taiwan Semiconductor
Overview of KBP153G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBP153G
KBP153G CAD Models
KBP153G Part Data Attributes:
|
KBP153G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KBP153G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBP153G
This table gives cross-reference parts and alternative options found for KBP153G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP153G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102A | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | KBP153G vs 1102A |
DF152S-T3 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Won-Top Electronics Co Ltd | KBP153G vs DF152S-T3 |
DF1502S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | KBP153G vs DF1502S-E3/45 |
DBLS153G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP153G vs DBLS153G |
1102B | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | KBP153G vs 1102B |
DBLS153GC1G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP153G vs DBLS153GC1G |
DBLS153GRD | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | KBP153G vs DBLS153GRD |
B80C1500W | Bridge Rectifier Diode, 1 Phase, 1.5A, 180V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | KBP153G vs B80C1500W |
1102D | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Voltage Multipliers Inc | KBP153G vs 1102D |
DI152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | KBP153G vs DI152 |