Part Details for KBL06 by Sensitron Semiconductors
Overview of KBL06 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL06
KBL06 CAD Models
KBL06 Part Data Attributes
|
KBL06
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBL06
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 4A, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBL06
This table gives cross-reference parts and alternative options found for KBL06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6G | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Sensitron Semiconductors | KBL06 vs KBU6G |
GBU4B-G | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | KBL06 vs GBU4B-G |
KBL01 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | KBL06 vs KBL01 |
2KBP005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon | International Rectifier | KBL06 vs 2KBP005 |
KBU6B | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Sensitron Semiconductors | KBL06 vs KBU6B |
RS605 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | Microsemi Corporation | KBL06 vs RS605 |
RS407L | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Microsemi Corporation | KBL06 vs RS407L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | KBL06 vs KBL005 |
GBU4D-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | KBL06 vs GBU4D-G |
KBU6K | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Sensitron Semiconductors | KBL06 vs KBU6K |