Part Details for KBU6G by Sensitron Semiconductors
Overview of KBU6G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6G
KBU6G CAD Models
KBU6G Part Data Attributes
|
KBU6G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU6G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 6A, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBU6G
This table gives cross-reference parts and alternative options found for KBU6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR6MF-L040 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | Central Semiconductor Corp | KBU6G vs CBR6MF-L040 |
KBU6G-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6G vs KBU6G-E4 |
SBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, SBU, 4 PIN | Diotec Electronics Corp | KBU6G vs SBU6G |
CBR6M-L040 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | KBU6G vs CBR6M-L040 |
RS604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | KBU6G vs RS604 |
RS604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon | Microsemi Corporation | KBU6G vs RS604 |
KBU6G | Bridge Rectifier Diode, 1 Phase, 4.2A, 400V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU6G vs KBU6G |
KBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | General Instrument Corp | KBU6G vs KBU6G |
KBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, KBU, 4 PIN | Fairchild Semiconductor Corporation | KBU6G vs KBU6G |
KBU6G-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU6G vs KBU6G-E4/51 |