Part Details for KBU6B by Sensitron Semiconductors
Overview of KBU6B by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU6B
KBU6B CAD Models
KBU6B Part Data Attributes:
|
KBU6B
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBU6B
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 6A, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XSFM-T4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBU6B
This table gives cross-reference parts and alternative options found for KBU6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP2010G | 2A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBU6B vs KBP2010G |
KBP2010 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBU6B vs KBP2010 |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | KBU6B vs KBL10 |
2KBP005M-G | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | KBU6B vs 2KBP005M-G |
KBU6K | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | Sensitron Semiconductors | KBU6B vs KBU6K |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Microsemi Corporation | KBU6B vs RS405L |
RS403L | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, | Microsemi Corporation | KBU6B vs RS403L |
RS402L | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, | Microsemi Corporation | KBU6B vs RS402L |
RS603 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon | Microsemi Corporation | KBU6B vs RS603 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | KBU6B vs KBL005 |