Part Details for KBDBWC5AULFT by C&K
Overview of KBDBWC5AULFT by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KBDBWC5AULFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8986
|
Newark | Tactile Switches |C&k Components KBDBWC5AULFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.1900 | Buy Now |
DISTI #
C&K Components KBDBWC5AULFT
|
PEI Genesis | Keyboard Switch, 1 Switch SPST | 6400 |
|
Buy Now |
Part Details for KBDBWC5AULFT
KBDBWC5AULFT CAD Models
KBDBWC5AULFT Part Data Attributes:
|
KBDBWC5AULFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KBDBWC5AULFT
C&K
KEYBOARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BROWN | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 6 mm | |
Actuator Type | KNOB TYPE | |
Body Breadth | 15.6 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 15.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@12VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.73 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for KBDBWC5AULFT
This table gives cross-reference parts and alternative options found for KBDBWC5AULFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBDBWC5AULFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105SPF160Q1RBLK | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | KBDBWC5AULFT vs TL1105SPF160Q1RBLK |
PTS645SJM43SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBWC5AULFT vs PTS645SJM43SMTR92LFS |
KSC701GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBWC5AULFT vs KSC701GLFG |
PTS645SJK50SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBWC5AULFT vs PTS645SJK50SMTR92LFS |
PTS645TJM702LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KBDBWC5AULFT vs PTS645TJM702LFS |
PTS645SJH13SMTR92LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBWC5AULFT vs PTS645SJH13SMTR92LFS |
1BT003-2530L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | KBDBWC5AULFT vs 1BT003-2530L-003 |
PTS645TJH702LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KBDBWC5AULFT vs PTS645TJH702LFS |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | KBDBWC5AULFT vs TC019-N11ASWTUWXX |
KSC703GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KBDBWC5AULFT vs KSC703GLFG |