Power Circuits
KA78M05RTF
Description: Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3

Overview of KA78M05RTF by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KA78M05RTF by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KA78M05RTF by Fairchild Semiconductor Corporation

KA78M05RTF
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-252
Package Description
TO-252, DPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.6 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
6.1 mm
Want to compare parts?
  1. KA78M05RTF
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3
    VS

Alternate Parts for KA78M05RTF

This table gives cross-reference parts and alternative options found for KA78M05RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78M05RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78M05CDTR2 Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 Motorola Semiconductor Products KA78M05RTF vs MC78M05CDTR2
UA78U05CKTPR 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 Texas Instruments KA78M05RTF vs UA78U05CKTPR
KA78M05R Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation KA78M05RTF vs KA78M05R
LM78M05CDT/NOPB 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 Texas Instruments KA78M05RTF vs LM78M05CDT/NOPB
KA78M05RTM 3-Terminal 0.5A Positive Voltage Regulator, 2500-REEL onsemi KA78M05RTF vs KA78M05RTM
LM78M05CDT 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 Texas Instruments KA78M05RTF vs LM78M05CDT
MC78M05BDTT5G Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi KA78M05RTF vs MC78M05BDTT5G
MC78M05ACDT Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 Micro Commercial Components KA78M05RTF vs MC78M05ACDT
MC78M05CDTRKG Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi KA78M05RTF vs MC78M05CDTRKG
UA78U05IKTPR 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 Texas Instruments KA78M05RTF vs UA78U05IKTPR
Part Number Description Manufacturer Compare
UA78M05IKTPR 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 Texas Instruments KA78M05RTF vs UA78M05IKTPR
BA178M05FP-E1 Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-252, 3 PIN ROHM Semiconductor KA78M05RTF vs BA178M05FP-E1
LM78M05CDT Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3/2 Fairchild Semiconductor Corporation KA78M05RTF vs LM78M05CDT
MC78M05CDTT5G Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi KA78M05RTF vs MC78M05CDTT5G
KA78M05RTM Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation KA78M05RTF vs KA78M05RTM
UA78M05IKVURG3 500mA 35V linear voltage regulator 3-TO-252 -40 to 125 Texas Instruments KA78M05RTF vs UA78M05IKVURG3
L78M05CDT 5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics KA78M05RTF vs L78M05CDT
MC78M05ACDTR2 Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 Motorola Semiconductor Products KA78M05RTF vs MC78M05ACDTR2
L78M05CDT-TR Precision 500 mA regulators STMicroelectronics KA78M05RTF vs L78M05CDT-TR
BA178M05FP Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN ROHM Semiconductor KA78M05RTF vs BA178M05FP

Related Parts for KA78M05RTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA78M05RTF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA78M05RTF by Fairchild Semiconductor Corporation

  • Please alert me when KA78M05RTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA78M05RTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA78M05RTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA78M05RTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA78M05RTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA78M05RTF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: