Part Details for UA78M05IKTPR by Texas Instruments
Overview of UA78M05IKTPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for UA78M05IKTPR
UA78M05IKTPR CAD Models
UA78M05IKTPR Part Data Attributes:
|
UA78M05IKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05IKTPR
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78M05IKTPR
This table gives cross-reference parts and alternative options found for UA78M05IKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05IKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M05ABDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | UA78M05IKTPR vs MC78M05ABDT/RK |
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | UA78M05IKTPR vs KA78M05RI |
KA78M05RTF | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | UA78M05IKTPR vs KA78M05RTF |
MC78M05ACDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | UA78M05IKTPR vs MC78M05ACDTR2 |
MC78M05BDTRK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | UA78M05IKTPR vs MC78M05BDTRK |
MC78M05CDTT5 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | UA78M05IKTPR vs MC78M05CDTT5 |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | UA78M05IKTPR vs KA78M05R |
KA78M05RI | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | UA78M05IKTPR vs KA78M05RI |
MC78M05BDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | UA78M05IKTPR vs MC78M05BDT/RK |
MC78M05CDT | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | UA78M05IKTPR vs MC78M05CDT |