Part Details for MC78M05BDTT5G by onsemi
Overview of MC78M05BDTT5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78M05BDTT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78M05BDTT5G
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M05BDTT5G) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4996 Partner Stock |
|
$0.7620 / $0.8160 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.3325 / $0.6650 | Buy Now | |
|
Flip Electronics | Stock, ship today | 4996 |
|
RFQ |
Part Details for MC78M05BDTT5G
MC78M05BDTT5G CAD Models
MC78M05BDTT5G Part Data Attributes
|
MC78M05BDTT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05BDTT5G
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC78M05BDTT5G
This table gives cross-reference parts and alternative options found for MC78M05BDTT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05BDTT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M05CDT-TR | STMicroelectronics | $0.0880 | Precision 500 mA regulators | MC78M05BDTT5G vs L78M05CDT-TR |
NJM78M05DL1A-(TE1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | MC78M05BDTT5G vs NJM78M05DL1A-(TE1) |
NJM78M05DL1A-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | MC78M05BDTT5G vs NJM78M05DL1A-(TE2) |
MC78M05ACDTR2 | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTT5G vs MC78M05ACDTR2 |
MC78M05ACDT | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M05BDTT5G vs MC78M05ACDT |
MC78M05CDT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | MC78M05BDTT5G vs MC78M05CDT |
KA78M05RTF | Rochester Electronics LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | MC78M05BDTT5G vs KA78M05RTF |
MC78M05CDTG | onsemi | $0.2776 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M05BDTT5G vs MC78M05CDTG |
LM78M05CDT/NOPB | Texas Instruments | Check for Price | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | MC78M05BDTT5G vs LM78M05CDT/NOPB |
UA78U05CKTPR | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | MC78M05BDTT5G vs UA78U05CKTPR |