Part Details for KA7815E by Fairchild Semiconductor Corporation
Overview of KA7815E by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA7815E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA7815 - 1.5A, Wide VIN Fixed Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for KA7815E
KA7815E CAD Models
KA7815E Part Data Attributes:
|
KA7815E
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7815E
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7815E
This table gives cross-reference parts and alternative options found for KA7815E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7815E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | KA7815E vs LM7815CT |
IP7815AIG-883B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | KA7815E vs IP7815AIG-883B |
UC7815AIG/883BC | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | KA7815E vs UC7815AIG/883BC |
LM340T-15.0 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | KA7815E vs LM340T-15.0 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | KA7815E vs IP7815AG-883BR1 |
UA7815CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | KA7815E vs UA7815CKCT |
ML7815FA | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | KA7815E vs ML7815FA |
IP7815AG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | KA7815E vs IP7815AG-8QR-B |
IP7815AIGF-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KA7815E vs IP7815AIGF-8QR-BR1 |
IP7815AG-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | KA7815E vs IP7815AG-BSS2 |