There are no models available for this part yet.
Overview of KA556 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KA556 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com |
3 In Stock |
|
$4.9200 / $7.1400 | Buy Now |
CAD Models for KA556 by Samsung Semiconductor
Part Data Attributes for KA556 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PULSE; RECTANGULAR
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
30 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for KA556
This table gives cross-reference parts and alternative options found for KA556. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA556, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA556F | TIMER, CDIP14 | Philips Semiconductors | KA556 vs SA556F |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | KA556 vs SE556F |
TLC556CNE4 | Dual LinCMOS(TM) Timer 14-PDIP | Texas Instruments | KA556 vs TLC556CNE4 |
ICM7556IPD | Analog Waveform Generation Function, | Maxim Integrated Products | KA556 vs ICM7556IPD |
TLC556INE4 | Dual LinCMOS Timer 14-PDIP | Texas Instruments | KA556 vs TLC556INE4 |
TLC556MJ | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | KA556 vs TLC556MJ |
ICM7556MJD+ | 2 Func, 0.5MHz, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | KA556 vs ICM7556MJD+ |
SE556CN | IC DUAL PULSE, TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | KA556 vs SE556CN |
SE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | KA556 vs SE556F |
5962-8950304CA | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | KA556 vs 5962-8950304CA |
Related Parts for KA556
-
KA556DTFAnalog Waveform Generation Functions
-
KA7541DSwitching Regulator or Controllers
-
FS8GRectifier Diodes
-
KA78L12AZTFLinear Regulator ICs
-
BC559Small Signal Bipolar Transistors
-
4N40Optocoupler
-
KA75330ZTAPower Management Circuits
-
AD7656BSTZAnalog to Digital Converters
-
BD180Power Bipolar Transistors