Part Details for NE556V by Texas Instruments
Overview of NE556V by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for NE556V
NE556V CAD Models
NE556V Part Data Attributes
|
NE556V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE556V
Texas Instruments
Dual Timer 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE556V
This table gives cross-reference parts and alternative options found for NE556V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1F | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | NE556V vs SE556-1F |
NE556NR | PULSE; RECTANGULAR, TIMER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | NE556V vs NE556NR |
SA556N | IC DUAL PULSE; RECTANGULAR, TIMER, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | NE556V vs SA556N |
SE556-1CF | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | NE556V vs SE556-1CF |
TLC556MJB | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | NE556V vs TLC556MJB |
5962-8950304CA | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | NE556V vs 5962-8950304CA |
LM556J/NOPB | DUAL RECTANGULAR, TIMER, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | NE556V vs LM556J/NOPB |
LM556CN/NOPB | Dual Timer 14-PDIP 0 to 70 | Texas Instruments | NE556V vs LM556CN/NOPB |
ICM7555IPD | TIMER | Maxim Integrated Products | NE556V vs ICM7555IPD |
SE556-1F/883B | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | Signetics | NE556V vs SE556-1F/883B |