Part Details for KA431LZ by Samsung Semiconductor
Overview of KA431LZ by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for KA431LZ
KA431LZ CAD Models
KA431LZ Part Data Attributes:
|
KA431LZ
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA431LZ
Samsung Semiconductor
Two Terminal Voltage Reference, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for KA431LZ
This table gives cross-reference parts and alternative options found for KA431LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431CZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431LZ vs LMV431CZ/NOPB |
SPX432N/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | KA431LZ vs SPX432N/TR |
LM385BYZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431LZ vs LM385BYZ |
SPX432N-L | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | KA431LZ vs SPX432N-L |
LM385BYZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431LZ vs LM385BYZ/NOPB |
SC4041EZTR | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | KA431LZ vs SC4041EZTR |
SC4041EZ.TR | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | KA431LZ vs SC4041EZ.TR |
SC431LCZ-.5 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | KA431LZ vs SC431LCZ-.5 |
SPX432N-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | KA431LZ vs SPX432N-L/TR |
HA17L431P | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, SC-43A, TO-92, 3 PIN | Renesas Electronics Corporation | KA431LZ vs HA17L431P |