Part Details for SPX432N-L by Exar Corporation
Overview of SPX432N-L by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX432N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO-92 | 22297 |
|
RFQ |
Part Details for SPX432N-L
SPX432N-L CAD Models
SPX432N-L Part Data Attributes:
|
SPX432N-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX432N-L
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2524 V | |
Output Voltage-Min | 1.2276 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for SPX432N-L
This table gives cross-reference parts and alternative options found for SPX432N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX432N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV431CZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | SPX432N-L vs LMV431CZ/NOPB |
SPX432N/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, TO-92, 3 PIN | Sipex Corporation | SPX432N-L vs SPX432N/TR |
LM385BYZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | SPX432N-L vs LM385BYZ |
LM385BYZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | SPX432N-L vs LM385BYZ/NOPB |
SC4041EZTR | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | SPX432N-L vs SC4041EZTR |
SC4041EZ.TR | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | SPX432N-L vs SC4041EZ.TR |
SC431LCZ-.5 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | SPX432N-L vs SC431LCZ-.5 |
SPX432N-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | SPX432N-L vs SPX432N-L/TR |
HA17L431P | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, SC-43A, TO-92, 3 PIN | Renesas Electronics Corporation | SPX432N-L vs HA17L431P |
TLV431ALPRPG | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | SPX432N-L vs TLV431ALPRPG |