Part Details for KA3525AD by Fairchild Semiconductor Corporation
Overview of KA3525AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA3525AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SMPS CONTROLLER | 3000 |
|
RFQ | |
|
Win Source Electronics | SMPS CONTROLLER | 96000 |
|
$1.0180 / $1.5260 | Buy Now |
Part Details for KA3525AD
KA3525AD CAD Models
KA3525AD Part Data Attributes
|
KA3525AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA3525AD
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDSO16, 0.225 INCH, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA3525AD
This table gives cross-reference parts and alternative options found for KA3525AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3525AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3525BDWTRG4 | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | KA3525AD vs UC3525BDWTRG4 |
SG3525ADWR2 | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | KA3525AD vs SG3525ADWR2 |
SG3525ADWR2G | PWM Controller, SO-16 WB, 1000-REEL | onsemi | KA3525AD vs SG3525ADWR2G |
SG3525AP | Voltage Mode PWM | STMicroelectronics | KA3525AD vs SG3525AP |
UC3525BDWG4 | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | KA3525AD vs UC3525BDWG4 |
UC2525BDW | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | KA3525AD vs UC2525BDW |
KA3525A | PWM Controller programmable frequency up to 430khz, 1500-TUBE | onsemi | KA3525AD vs KA3525A |
UC3525BQTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | KA3525AD vs UC3525BQTR |
UC3525BDW | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | KA3525AD vs UC3525BDW |
UC2525ADWTRG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | KA3525AD vs UC2525ADWTRG4 |