Filter Your Search
1 - 8 of 8 results
|
KA3525A
onsemi
|
$0.7734 | Yes | Contact Manufacturer | 20 V | 35 V | 8 V | 500 mA | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
KA3525AN
onsemi
|
Check for Price | Active | 20 V | 35 V | 8 V | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | ON SEMICONDUCTOR | DIP-16 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
KA3525AN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 V | 35 V | 8 V | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
KA3525AD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 35 V | 8 V | 500 mA | YES | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
KA3525AN
Samsung Semiconductor
|
Check for Price | No | Transferred | 20 V | 35 V | 8 V | 100 mA | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.31 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
KA3525AD
Samsung Semiconductor
|
Check for Price | No | Transferred | 35 V | 8 V | 500 mA | 20 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||
|
KA3525A
Samsung Semiconductor
|
Check for Price | No | Transferred | 35 V | 8 V | 500 mA | 20 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
KA3525A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 35 V | 8 V | 500 mA | NO | PUSH-PULL | 430 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | DIP | 16 |