Part Details for KA3525A by Fairchild Semiconductor Corporation
Overview of KA3525A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA3525A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A SWITCHING CONTROLLER, 430 kHz SWITCHING FREQ-MAX, PDIP16 | 8 |
|
$1.0912 / $1.3640 | Buy Now |
|
Win Source Electronics | IC REG CTRLR 16DIP | 97000 |
|
$0.8290 / $1.2440 | Buy Now |
Part Details for KA3525A
KA3525A CAD Models
KA3525A Part Data Attributes:
|
KA3525A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA3525A
Fairchild Semiconductor Corporation
PWM Controller programmable frequency upto 430khz, 16LD, MDIP, JEDEC MS-001, .300" WIDE, 1500/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD, MDIP, JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA3525A
This table gives cross-reference parts and alternative options found for KA3525A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3525A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA3525A | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | KA3525A vs KA3525A |
KA3525A | PWM Controller programmable frequency up to 430khz, 1500-TUBE | onsemi | KA3525A vs KA3525A |