Memory
SST39VF3201-90-4C-EK
Description: Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48

Overview of SST39VF3201-90-4C-EK by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SST39VF3201-90-4C-EK by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF3201-90-4C-EK by Silicon Storage Technology

SST39VF3201-90-4C-EK
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
12 X 20 MM, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
2K
Standby Current-Max
0.00002 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST39VF3201-90-4C-EK
    Silicon Storage Technology
    Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF3201-90-4C-EK

This table gives cross-reference parts and alternative options found for SST39VF3201-90-4C-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201-90-4C-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F320BJHE-PBTLZU Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Sharp Corp SST39VF3201-90-4C-EK vs LH28F320BJHE-PBTLZU
TE28F320B3BC90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions SST39VF3201-90-4C-EK vs TE28F320B3BC90
MBM29DL324TE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL324TE-90TN
K8D3216UBCPI0900 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF3201-90-4C-EK vs K8D3216UBCPI0900
LH28F320BJHE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp SST39VF3201-90-4C-EK vs LH28F320BJHE-PBTL90
MBM29DL322TE-90TR 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL322TE-90TR
SST39VF3201-90-4I-EK Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF3201-90-4C-EK vs SST39VF3201-90-4I-EK
MBM29DL322BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL322BE-90TN
MBM29DL324BE-90TR 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL324BE-90TR
MBM29DL321BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL321BE-90TN
Part Number Description Manufacturer Compare
LH28F320BJHE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Sharp Corp SST39VF3201-90-4C-EK vs LH28F320BJHE-PBTL90
TE28F320B3BC90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions SST39VF3201-90-4C-EK vs TE28F320B3BC90
K8D3216UBCPI0900 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF3201-90-4C-EK vs K8D3216UBCPI0900
LH28F320BJHE-PBTLZU Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Sharp Corp SST39VF3201-90-4C-EK vs LH28F320BJHE-PBTLZU
SST39VF3201-90-4I-EKE 2M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF3201-90-4C-EK vs SST39VF3201-90-4I-EKE
K8D3216UBCYC0900 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF3201-90-4C-EK vs K8D3216UBCYC0900
K8D3216UBC-YI090 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF3201-90-4C-EK vs K8D3216UBC-YI090
LH28F320BJE-PBTL90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Sharp Corp SST39VF3201-90-4C-EK vs LH28F320BJE-PBTL90
MBM29DL321BE-90TN 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited SST39VF3201-90-4C-EK vs MBM29DL321BE-90TN
K8D3216UBC-PI090 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor SST39VF3201-90-4C-EK vs K8D3216UBC-PI090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF3201-90-4C-EK by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF3201-90-4C-EK by Silicon Storage Technology

  • Please alert me when SST39VF3201-90-4C-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST39VF3201-90-4C-EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF3201-90-4C-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST39VF3201-90-4C-EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF3201-90-4C-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF3201-90-4C-EK by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: