Part Details for SST39VF3202-90-4I-EKE by Silicon Storage Technology
Overview of SST39VF3202-90-4I-EKE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF3202-90-4I-EKE
SST39VF3202-90-4I-EKE CAD Models
SST39VF3202-90-4I-EKE Part Data Attributes
|
SST39VF3202-90-4I-EKE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF3202-90-4I-EKE
Silicon Storage Technology
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF3202-90-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF3202-90-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3202-90-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH28F320BJHE-PBTLZU | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Sharp Corp | SST39VF3202-90-4I-EKE vs LH28F320BJHE-PBTLZU |
TE28F320B3BC90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | SST39VF3202-90-4I-EKE vs TE28F320B3BC90 |
MBM29DL324TE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | SST39VF3202-90-4I-EKE vs MBM29DL324TE-90TN |
K8D3216UBCPI0900 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | SST39VF3202-90-4I-EKE vs K8D3216UBCPI0900 |
LH28F320BJHE-PBTL90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Sharp Corp | SST39VF3202-90-4I-EKE vs LH28F320BJHE-PBTL90 |
MBM29DL322TE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | SST39VF3202-90-4I-EKE vs MBM29DL322TE-90TR |
SST39VF3201-90-4I-EK | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF3202-90-4I-EKE vs SST39VF3201-90-4I-EK |
MBM29DL322BE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | SST39VF3202-90-4I-EKE vs MBM29DL322BE-90TN |
MBM29DL324BE-90TR | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | SST39VF3202-90-4I-EKE vs MBM29DL324BE-90TR |
MBM29DL321BE-90TN | 2MX16 FLASH 2.7V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | SST39VF3202-90-4I-EKE vs MBM29DL321BE-90TN |