Part Details for K6R1008V1A-TC20 by Samsung Semiconductor
Overview of K6R1008V1A-TC20 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGLB | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGL | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Part Details for K6R1008V1A-TC20
K6R1008V1A-TC20 CAD Models
K6R1008V1A-TC20 Part Data Attributes
|
K6R1008V1A-TC20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1008V1A-TC20
Samsung Semiconductor
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1008V1A-TC20
This table gives cross-reference parts and alternative options found for K6R1008V1A-TC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1008V1A-TC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA15TA | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | K6R1008V1A-TC20 vs PDM31034SA15TA |
AS7C31025-20TI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | K6R1008V1A-TC20 vs AS7C31025-20TI |
PDM31034SA20TITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1A-TC20 vs PDM31034SA20TITR |
PDM31034SA20TI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1A-TC20 vs PDM31034SA20TI |
KM68V1002CT-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | K6R1008V1A-TC20 vs KM68V1002CT-20 |
PDM31034SA15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1A-TC20 vs PDM31034SA15TITY |
PDM31034SA20TA | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1A-TC20 vs PDM31034SA20TA |
PDM31034SA20TITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | K6R1008V1A-TC20 vs PDM31034SA20TITY |
KM68V1002ATI-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | K6R1008V1A-TC20 vs KM68V1002ATI-20 |
AS7C31025-20TC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | K6R1008V1A-TC20 vs AS7C31025-20TC |