Part Details for PDM31034SA20TA by Paradigm Technology Inc
Overview of PDM31034SA20TA by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PDM31034SA20TA
PDM31034SA20TA CAD Models
PDM31034SA20TA Part Data Attributes
|
PDM31034SA20TA
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31034SA20TA
Paradigm Technology Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | TSOP, TSOP32,.8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP32,.8 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM31034SA20TA
This table gives cross-reference parts and alternative options found for PDM31034SA20TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31034SA20TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA15TA | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM31034SA20TA vs PDM31034SA15TA |
AS7C31025-20TI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | PDM31034SA20TA vs AS7C31025-20TI |
PDM31034SA20TITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31034SA20TA vs PDM31034SA20TITR |
PDM31034SA20TI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31034SA20TA vs PDM31034SA20TI |
KM68V1002CT-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | PDM31034SA20TA vs KM68V1002CT-20 |
PDM31034SA15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31034SA20TA vs PDM31034SA15TITY |
PDM31034SA20TITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31034SA20TA vs PDM31034SA20TITY |
KM68V1002ATI-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | PDM31034SA20TA vs KM68V1002ATI-20 |
AS7C31025-20TC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | PDM31034SA20TA vs AS7C31025-20TC |
PDM31034SA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM31034SA20TA vs PDM31034SA15TITR |