Part Details for AS7C31025-20TI by Alliance Memory Inc
Overview of AS7C31025-20TI by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5420TIRZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TIYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TILZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier |
Part Details for AS7C31025-20TI
AS7C31025-20TI CAD Models
AS7C31025-20TI Part Data Attributes
|
AS7C31025-20TI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31025-20TI
Alliance Memory Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31025-20TI
This table gives cross-reference parts and alternative options found for AS7C31025-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA15TA | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | AS7C31025-20TI vs PDM31034SA15TA |
PDM31034SA20TITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA20TITR |
PDM31034SA20TI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA20TI |
KM68V1002CT-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | AS7C31025-20TI vs KM68V1002CT-20 |
PDM31034SA15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA15TITY |
PDM31034SA20TA | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA20TA |
PDM31034SA20TITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA20TITY |
KM68V1002ATI-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | AS7C31025-20TI vs KM68V1002ATI-20 |
AS7C31025-20TC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | AS7C31025-20TI vs AS7C31025-20TC |
PDM31034SA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025-20TI vs PDM31034SA15TITR |