Memory
K6E0808C1E-JL15
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of K6E0808C1E-JL15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
JL156BGA Texas Instruments JFET Input Operational Amplifiers 8-TO-99 -55 to 125

CAD Models for K6E0808C1E-JL15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6E0808C1E-JL15 by Samsung Semiconductor

K6E0808C1E-JL15
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.34
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
TTL COMPATIBLE I/O
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.42 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. K6E0808C1E-JL15
    Samsung Semiconductor
    Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for K6E0808C1E-JL15

This table gives cross-reference parts and alternative options found for K6E0808C1E-JL15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6E0808C1E-JL15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W24M257AJ-15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Winbond Electronics Corp K6E0808C1E-JL15 vs W24M257AJ-15
MCMC6206J15R2 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC K6E0808C1E-JL15 vs MCMC6206J15R2
CY7C199L-15VCT Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor K6E0808C1E-JL15 vs CY7C199L-15VCT
MCM6206BAEJ15R 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC K6E0808C1E-JL15 vs MCM6206BAEJ15R
MCMC6206J15 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC K6E0808C1E-JL15 vs MCMC6206J15
W24257ACJ-15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Winbond Electronics Corp K6E0808C1E-JL15 vs W24257ACJ-15
CY7C199BL-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor K6E0808C1E-JL15 vs CY7C199BL-15VC
HM62832UHJP-15 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation K6E0808C1E-JL15 vs HM62832UHJP-15
HM62832UHLJP-15TR 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation K6E0808C1E-JL15 vs HM62832UHLJP-15TR
HM62832UHJP-15TR Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd K6E0808C1E-JL15 vs HM62832UHJP-15TR
Part Number Description Manufacturer Compare
AT68166FT-YS18-E Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 Microchip Technology Inc K6E0808C1E-JL15 vs AT68166FT-YS18-E
HMU-65798M-9 Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 Matra MHS K6E0808C1E-JL15 vs HMU-65798M-9
WS128K32L-15G2UQA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 White Electronic Designs Corp K6E0808C1E-JL15 vs WS128K32L-15G2UQA
WS128K32-55HSM SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp K6E0808C1E-JL15 vs WS128K32-55HSM
IDT7188S20Y Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc K6E0808C1E-JL15 vs IDT7188S20Y
WS512K32-25G2TIA SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 Mercury Systems Inc K6E0808C1E-JL15 vs WS512K32-25G2TIA
WS512K32L-20G2LMA SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp K6E0808C1E-JL15 vs WS512K32L-20G2LMA
L7C192CM45 Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc K6E0808C1E-JL15 vs L7C192CM45
L7C199MM15 Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 LOGIC Devices Inc K6E0808C1E-JL15 vs L7C199MM15
HM3-65799F-5:D Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 Matra MHS K6E0808C1E-JL15 vs HM3-65799F-5:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6E0808C1E-JL15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6E0808C1E-JL15 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6E0808C1E-JL15 would you like to use for your alert(s)?
  • Please alert me when K6E0808C1E-JL15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6E0808C1E-JL15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6E0808C1E-JL15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6E0808C1E-JL15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6E0808C1E-JL15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6E0808C1E-JL15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: