Part Details for K4H560438E-VCB30 by Samsung Semiconductor
Overview of K4H560438E-VCB30 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H560438E-VCB30
K4H560438E-VCB30 CAD Models
K4H560438E-VCB30 Part Data Attributes
|
K4H560438E-VCB30
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H560438E-VCB30
Samsung Semiconductor
DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, ROHS COMPLIANT, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 14 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for K4H560438E-VCB30
This table gives cross-reference parts and alternative options found for K4H560438E-VCB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H560438E-VCB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S560432D-NC75 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 | Samsung Semiconductor | K4H560438E-VCB30 vs K4S560432D-NC75 |
DPSD64MX4TY5-DP-XXN70P2 | Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | K4H560438E-VCB30 vs DPSD64MX4TY5-DP-XXN70P2 |
K4S560432D-NC7C | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 | Samsung Semiconductor | K4H560438E-VCB30 vs K4S560432D-NC7C |
K4H560438E-NCAA | DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 | Samsung Semiconductor | K4H560438E-VCB30 vs K4H560438E-NCAA |
DPSD64MX4TY5-DP-XX152I | Synchronous DRAM Module, 64MX4, 15ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 | B&B Electronics Manufacturing Company | K4H560438E-VCB30 vs DPSD64MX4TY5-DP-XX152I |
DPSD64MX4TY5-DP-XX102I | Synchronous DRAM Module, 64MX4, 10ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 | B&B Electronics Manufacturing Company | K4H560438E-VCB30 vs DPSD64MX4TY5-DP-XX102I |
K4S560432D-NL7C | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 | Samsung Semiconductor | K4H560438E-VCB30 vs K4S560432D-NL7C |
K4H560438E-VLB30 | DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Samsung Semiconductor | K4H560438E-VCB30 vs K4H560438E-VLB30 |
DPSD64MX4TY5-DP-XX08 | Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 | B&B Electronics Manufacturing Company | K4H560438E-VCB30 vs DPSD64MX4TY5-DP-XX08 |
DPSD64MX4TY5-DP-XX102 | Synchronous DRAM Module, 64MX4, 10ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 | B&B Electronics Manufacturing Company | K4H560438E-VCB30 vs DPSD64MX4TY5-DP-XX102 |