Memory
K4S560432D-NC75
Samsung Semiconductor
Description: Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54

Overview of K4S560432D-NC75 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K4S560432D-NC75 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S560432D-NC75 by Samsung Semiconductor

K4S560432D-NC75
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
SOP, TSSOP54,.36,20
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP54,.36,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. K4S560432D-NC75
    Samsung Semiconductor
    Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54
    VS

Alternate Parts for K4S560432D-NC75

This table gives cross-reference parts and alternative options found for K4S560432D-NC75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S560432D-NC75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPSD64MX4TY5-DP-XXN70P2 Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company K4S560432D-NC75 vs DPSD64MX4TY5-DP-XXN70P2
K4S560432D-NC7C Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 Samsung Semiconductor K4S560432D-NC75 vs K4S560432D-NC7C
K4H560438E-NCAA DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, STSOP2-54 Samsung Semiconductor K4S560432D-NC75 vs K4H560438E-NCAA
DPSD64MX4TY5-DP-XX152I Synchronous DRAM Module, 64MX4, 15ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company K4S560432D-NC75 vs DPSD64MX4TY5-DP-XX152I
DPSD64MX4TY5-DP-XX102I Synchronous DRAM Module, 64MX4, 10ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company K4S560432D-NC75 vs DPSD64MX4TY5-DP-XX102I
K4S560432D-NL7C Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 7.62 X 14 MM, STSOP2-54 Samsung Semiconductor K4S560432D-NC75 vs K4S560432D-NL7C
K4H560438E-VLB30 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S560432D-NC75 vs K4H560438E-VLB30
DPSD64MX4TY5-DP-XX08 Synchronous DRAM, 64MX4, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company K4S560432D-NC75 vs DPSD64MX4TY5-DP-XX08
DPSD64MX4TY5-DP-XX102 Synchronous DRAM Module, 64MX4, 10ns, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company K4S560432D-NC75 vs DPSD64MX4TY5-DP-XX102
K4H560438E-VCB00 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO54, 0.300 X 0.551 INCH, 0.50 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S560432D-NC75 vs K4H560438E-VCB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S560432D-NC75 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S560432D-NC75 by Samsung Semiconductor

  • Please alert me when K4S560432D-NC75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4S560432D-NC75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S560432D-NC75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4S560432D-NC75 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S560432D-NC75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S560432D-NC75 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: