K4H510438C-ULB3
Samsung Semiconductor
Description: DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66

Overview of K4H510438C-ULB3 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for K4H510438C-ULB3 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H510438C-ULB3 by Samsung Semiconductor

K4H510438C-ULB3
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
TSSOP, TSSOP66,.46
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Time-Max
0.7 ns
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Terminals
66
Number of Words
134217728 words
Number of Words Code
128000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.36 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. K4H510438C-ULB3
    Samsung Semiconductor
    DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66
    VS

Alternate Parts for K4H510438C-ULB3

This table gives cross-reference parts and alternative options found for K4H510438C-ULB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510438C-ULB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V128M4P-6TL:D DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510438C-ULB3 vs MT46V128M4P-6TL:D
K4H510438G-LCB3T DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, Samsung Semiconductor K4H510438C-ULB3 vs K4H510438G-LCB3T
K4H510438J-LLB30 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510438C-ULB3 vs K4H510438J-LLB30
MT46V128M4P-6T:D DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510438C-ULB3 vs MT46V128M4P-6T:D
K4H510438B-ULB3 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510438C-ULB3 vs K4H510438B-ULB3
K4H510438C-ULB30 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor K4H510438C-ULB3 vs K4H510438C-ULB30
K4H510438C-ULB3T DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66 Samsung Semiconductor K4H510438C-ULB3 vs K4H510438C-ULB3T
K4H510438B-ULB30 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 Samsung Semiconductor K4H510438C-ULB3 vs K4H510438B-ULB30
K4H510438B-UCB3 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, Samsung Semiconductor K4H510438C-ULB3 vs K4H510438B-UCB3
K4H510438C-UCB3 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, Samsung Semiconductor K4H510438C-ULB3 vs K4H510438C-UCB3
Part Number Description Manufacturer Compare
V58C2512404SDLI45 DDR DRAM, 128MX4, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510438C-ULB3 vs V58C2512404SDLI45
NT5DS128M4BS-5TI DDR DRAM, 128MX4, 0.65ns, CMOS, PDSO66, 0.400 INCH, TSSOP2-66 Nanya Technology Corporation K4H510438C-ULB3 vs NT5DS128M4BS-5TI
HY5DU12422CTP-L DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc K4H510438C-ULB3 vs HY5DU12422CTP-L
V58C2512404SDLI6E DDR DRAM, 128MX4, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc K4H510438C-ULB3 vs V58C2512404SDLI6E
MT46V128M4TH-8L DDR DRAM, 128MX4, 0.8ns, CMOS, PDSO66, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510438C-ULB3 vs MT46V128M4TH-8L
HYB25D512400BR-7 DDR DRAM Module, 128MX4, CMOS, PDMA66, 0.400 INCH, PLASTIC, TSSOP2-66 Infineon Technologies AG K4H510438C-ULB3 vs HYB25D512400BR-7
MT46V128M4P-6:D DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc K4H510438C-ULB3 vs MT46V128M4P-6:D
HYB25D512400CE-6 DDR DRAM, 128MX4, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG K4H510438C-ULB3 vs HYB25D512400CE-6
MT46V128M4TG-75LAT:F DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc K4H510438C-ULB3 vs MT46V128M4TG-75LAT:F
HY5DU12422ALT-H DDR DRAM, 128MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc K4H510438C-ULB3 vs HY5DU12422ALT-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510438C-ULB3 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510438C-ULB3 by Samsung Semiconductor

  • Please alert me when K4H510438C-ULB3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510438C-ULB3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510438C-ULB3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510438C-ULB3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510438C-ULB3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510438C-ULB3 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: