Part Details for K4H1G0438A-UCA20 by Samsung Semiconductor
Overview of K4H1G0438A-UCA20 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H1G0438A-UCA20
K4H1G0438A-UCA20 CAD Models
K4H1G0438A-UCA20 Part Data Attributes
|
K4H1G0438A-UCA20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H1G0438A-UCA20
Samsung Semiconductor
DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4H1G0438A-UCA20
This table gives cross-reference parts and alternative options found for K4H1G0438A-UCA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H1G0438A-UCA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H1G0438A-ULA20 | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-ULA20 |
K4H1G0438A-ULB00 | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-ULB00 |
K4H1G0438A-ULA2 | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-ULA2 |
K4H1G0438A-UCA2 | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-UCA2 |
K4H1G0438A-UCB0 | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-UCB0 |
K4H1G0438A-ULA2T | DDR DRAM, 256MX4, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H1G0438A-UCA20 vs K4H1G0438A-ULA2T |