Part Details for K3N6C4000E-DC15 by Samsung Semiconductor
Overview of K3N6C4000E-DC15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1501A-C | Analog Devices | LTC2391-16 with LT1807, 5V 16- | |
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
DC1525B-D | Analog Devices | LTC2172-14 - 14-Bit, 65Msps, 1 |
Part Details for K3N6C4000E-DC15
K3N6C4000E-DC15 CAD Models
K3N6C4000E-DC15 Part Data Attributes
|
K3N6C4000E-DC15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3N6C4000E-DC15
Samsung Semiconductor
MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52.42 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for K3N6C4000E-DC15
This table gives cross-reference parts and alternative options found for K3N6C4000E-DC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6C4000E-DC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32000A-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N6C4000E-DC15 vs KM23C32000A-15 |
KM23C32000C-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N6C4000E-DC15 vs KM23C32000C-15 |
KM23C32000C | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N6C4000E-DC15 vs KM23C32000C |
LH5332A00BD | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, DIP-42 | Sharp Corp | K3N6C4000E-DC15 vs LH5332A00BD |
MX23C3210PC-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | K3N6C4000E-DC15 vs MX23C3210PC-15 |
LH5332A00D | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, DIP-42 | Sharp Corp | K3N6C4000E-DC15 vs LH5332A00D |
LH5332A00AD | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | K3N6C4000E-DC15 vs LH5332A00AD |
KM23C32100-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | K3N6C4000E-DC15 vs KM23C32100-15 |