Memory
M27V322-150XF6
STMicroelectronics
Description: 2MX16 UVPROM, 150ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42

Overview of M27V322-150XF6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M27V322-150XF6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27V322-150XF6 by STMicroelectronics

M27V322-150XF6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
Pin Count
42
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T42
JESD-609 Code
e3
Length
54.635 mm
Memory Density
33554432 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.00006 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27V322-150XF6
    STMicroelectronics
    2MX16 UVPROM, 150ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
    VS

Alternate Parts for M27V322-150XF6

This table gives cross-reference parts and alternative options found for M27V322-150XF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V322-150XF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K3N6U4000C-DC15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor M27V322-150XF6 vs K3N6U4000C-DC15
M27C322-100P3 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics M27V322-150XF6 vs M27C322-100P3
M27V322-150XF1 2MX16 UVPROM, 150ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics M27V322-150XF6 vs M27V322-150XF1
M27V322-120P6 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics M27V322-150XF6 vs M27V322-120P6
M27C322-100S1 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics M27V322-150XF6 vs M27C322-100S1
M27C322-80B1 2MX16 OTPROM, 80ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 STMicroelectronics M27V322-150XF6 vs M27C322-80B1
M27V322-120P1 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics M27V322-150XF6 vs M27V322-120P1
M27C322-80F6 2MX16 UVPROM, 80ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics M27V322-150XF6 vs M27C322-80F6
M27C322-100B1 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 STMicroelectronics M27V322-150XF6 vs M27C322-100B1
KM23C32120A-12 MASK ROM, 4MX8, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor M27V322-150XF6 vs KM23C32120A-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27V322-150XF6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27V322-150XF6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27V322-150XF6 would you like to use for your alert(s)?
  • Please alert me when M27V322-150XF6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27V322-150XF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27V322-150XF6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27V322-150XF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27V322-150XF6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27V322-150XF6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: