Memory
K3N5C1000D-DC10
Samsung Semiconductor
Description: MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42

Overview of K3N5C1000D-DC10 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K3N5C1000D-DC10 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3N5C1000D-DC10 by Samsung Semiconductor

K3N5C1000D-DC10
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP42,.6
Pin Count
42
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
ALL INPUTS AND OUTPUTS TTL COMPATIBLE
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
52.42 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. K3N5C1000D-DC10
    Samsung Semiconductor
    MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42
    VS

Alternate Parts for K3N5C1000D-DC10

This table gives cross-reference parts and alternative options found for K3N5C1000D-DC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N5C1000D-DC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C16005D-10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs KM23C16005D-10
MSM531652F-XXRS MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 OKI Electric Industry Co Ltd K3N5C1000D-DC10 vs MSM531652F-XXRS
K3P5C1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs K3P5C1000D-DC10
HY23C16202D-100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc K3N5C1000D-DC10 vs HY23C16202D-100
K3P5C1000F-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs K3P5C1000F-DC10
K3N5C1000F-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs K3N5C1000F-DC10
MSM531602E-XXRS MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 OKI Electric Industry Co Ltd K3N5C1000D-DC10 vs MSM531602E-XXRS
Part Number Description Manufacturer Compare
HN624416P-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Hitachi Ltd K3N5C1000D-DC10 vs HN624416P-12
KM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs KM23C16000A-12
M27C160-50B6 1MX16 OTPROM, 50ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics K3N5C1000D-DC10 vs M27C160-50B6
MX29L1611GPC-12 Flash, 1MX16, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd K3N5C1000D-DC10 vs MX29L1611GPC-12
HN624116P-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd K3N5C1000D-DC10 vs HN624116P-15
K3P5U1000F-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5C1000D-DC10 vs K3P5U1000F-DC12
HY23V16202D-100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc K3N5C1000D-DC10 vs HY23V16202D-100
GM23C16050-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, LG Semicon Co Ltd K3N5C1000D-DC10 vs GM23C16050-12
UPD23C16000LCZ-XXX MASK ROM, 2MX8, 140ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 NEC Electronics Group K3N5C1000D-DC10 vs UPD23C16000LCZ-XXX
M27C160-150XS6 1MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 STMicroelectronics K3N5C1000D-DC10 vs M27C160-150XS6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N5C1000D-DC10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N5C1000D-DC10 by Samsung Semiconductor

  • Please alert me when K3N5C1000D-DC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K3N5C1000D-DC10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N5C1000D-DC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K3N5C1000D-DC10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N5C1000D-DC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N5C1000D-DC10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: