Part Details for K3N4C1000D-DC150 by Samsung Semiconductor
Overview of K3N4C1000D-DC150 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3N4C1000D-DC150
K3N4C1000D-DC150 CAD Models
K3N4C1000D-DC150 Part Data Attributes
|
K3N4C1000D-DC150
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3N4C1000D-DC150
Samsung Semiconductor
MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 52.42 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for K3N4C1000D-DC150
This table gives cross-reference parts and alternative options found for K3N4C1000D-DC150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N4C1000D-DC150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P4C1000D-DC150 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N4C1000D-DC150 vs K3P4C1000D-DC150 |
K3N4C1000E-DC150 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N4C1000D-DC150 vs K3N4C1000E-DC150 |
KM23C8105D-15 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N4C1000D-DC150 vs KM23C8105D-15 |
KM23C8100D-15 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3N4C1000D-DC150 vs KM23C8100D-15 |