There are no models available for this part yet.
Overview of JSPMR4330CK0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for JSPMR4330CK0J by KEMET Corporation
Part Data Attributes for JSPMR4330CK0J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for JSPMR4330CK0J
This table gives cross-reference parts and alternative options found for JSPMR4330CK0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPMR4330CK0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN274I0335JLG | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JLG |
BN274I0335JKB | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JKB |
JSPMN4330DQ0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMR4330CK0J vs JSPMN4330DQ0J |
JSPMR4330400J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMR4330CK0J vs JSPMR4330400J |
PM89R3.35400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMR4330CK0J vs PM89R3.35400 |
BN274I0335JK3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JK3 |
JSPMN4330500J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMR4330CK0J vs JSPMN4330500J |
BN274I0335JKK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JKK |
BN274I0335JKH | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JKH |
BN274I0335JK7 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMR4330CK0J vs BN274I0335JK7 |