Part Details for BN274I0335JKH by Kyocera AVX Components
Overview of BN274I0335JKH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN274I0335JKH
BN274I0335JKH CAD Models
BN274I0335JKH Part Data Attributes
|
BN274I0335JKH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN274I0335JKH
Kyocera AVX Components
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN274I0335JKH
This table gives cross-reference parts and alternative options found for BN274I0335JKH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN274I0335JKH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN274I0335JLG | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN274I0335JKH vs BN274I0335JLG |
BN274I0335JKB | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN274I0335JKH vs BN274I0335JKB |
JSPMN4330DQ0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0335JKH vs JSPMN4330DQ0J |
JSPMR4330CK0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0335JKH vs JSPMR4330CK0J |
JSPMR4330400J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0335JKH vs JSPMR4330400J |
PM89R3.35400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN274I0335JKH vs PM89R3.35400 |
BN274I0335JK3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN274I0335JKH vs BN274I0335JK3 |
JSPMN4330500J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | BN274I0335JKH vs JSPMN4330500J |
BN274I0335JKK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN274I0335JKH vs BN274I0335JKK |
BN274I0335JK7 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BN274I0335JKH vs BN274I0335JK7 |