Part Details for JSPMN4330DQ0J by KEMET Corporation
Overview of JSPMN4330DQ0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSPMN4330DQ0J
JSPMN4330DQ0J CAD Models
JSPMN4330DQ0J Part Data Attributes
|
JSPMN4330DQ0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
JSPMN4330DQ0J
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for JSPMN4330DQ0J
This table gives cross-reference parts and alternative options found for JSPMN4330DQ0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPMN4330DQ0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN274I0335JLG | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JLG |
BN274I0335JKB | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JKB |
JSPMR4330CK0J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMN4330DQ0J vs JSPMR4330CK0J |
JSPMR4330400J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMN4330DQ0J vs JSPMR4330400J |
PM89R3.35400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | JSPMN4330DQ0J vs PM89R3.35400 |
BN274I0335JK3 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JK3 |
JSPMN4330500J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | JSPMN4330DQ0J vs JSPMN4330500J |
BN274I0335JKK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JKK |
BN274I0335JKH | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JKH |
BN274I0335JK7 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | JSPMN4330DQ0J vs BN274I0335JK7 |