Part Details for JM54AC139BFA by Teledyne e2v
Overview of JM54AC139BFA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM54AC139BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM54AC139BFA
|
Avnet Americas | DECODER, DUAL 2-TO-4-LINE - Rail/Tube (Alt: JM54AC139BFA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JM54AC139BFA
JM54AC139BFA CAD Models
JM54AC139BFA Part Data Attributes
|
JM54AC139BFA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JM54AC139BFA
Teledyne e2v
Decoder/Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | FLATPAK-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for JM54AC139BFA
This table gives cross-reference parts and alternative options found for JM54AC139BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC139BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75803BFX | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | JM54AC139BFA vs M38510/75803BFX |
M38510/75803BFA | Decoder/Driver, Inverted Output, CMOS, CDFP16, | Teledyne e2v | JM54AC139BFA vs M38510/75803BFA |
RM54AC139SFA | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | JM54AC139BFA vs RM54AC139SFA |
JM38510/75803BFA | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | JM54AC139BFA vs JM38510/75803BFA |
M38510/75803BFX | Decoder/Driver, Inverted Output, CMOS, CDFP16, | Teledyne e2v | JM54AC139BFA vs M38510/75803BFX |