JM54AC139BFA vs 74ACT139FCXR feature comparison

JM54AC139BFA Teledyne e2v

Buy Now Datasheet

74ACT139FCXR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description FLATPAK-16 DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F16 R-CDFP-F16
Length 9.6645 mm
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.26 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 14.5 ns 10.5 ns
Seated Height-Max 2.032 mm 2.159 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 6.731 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare JM54AC139BFA with alternatives

Compare 74ACT139FCXR with alternatives