JM54AC139BFA
vs
M38510/75803BFX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
FLATPAK-16
DFP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDFP-F16
R-GDFP-F16
Length
9.6645 mm
9.6645 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.024 A
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.26
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
12.5 ns
Propagation Delay (tpd)
14.5 ns
14.5 ns
Seated Height-Max
2.032 mm
2.032 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.604 mm
6.604 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Screening Level
MIL-M-38510 Class B
Temperature Grade
MILITARY
Compare JM54AC139BFA with alternatives
Compare M38510/75803BFX with alternatives