Part Details for JM38510/30009SDX by Motorola Semiconductor Products
Overview of JM38510/30009SDX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/30009SDX
JM38510/30009SDX CAD Models
JM38510/30009SDX Part Data Attributes
|
JM38510/30009SDX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JM38510/30009SDX
Motorola Semiconductor Products
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for JM38510/30009SDX
This table gives cross-reference parts and alternative options found for JM38510/30009SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30009SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS30W | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | JM38510/30009SDX vs SN54LS30W |
M38510/30009BDX | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | JM38510/30009SDX vs M38510/30009BDX |
M38510/30009SDX | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | JM38510/30009SDX vs M38510/30009SDX |
SN54LS30W-10 | LS SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | JM38510/30009SDX vs SN54LS30W-10 |
M38510/30009BDX | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | JM38510/30009SDX vs M38510/30009BDX |
M38510/30009BBA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | JM38510/30009SDX vs M38510/30009BBA |
M38510/30009BDA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | JM38510/30009SDX vs M38510/30009BDA |
SNJ54LS30W-10 | LS SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | JM38510/30009SDX vs SNJ54LS30W-10 |
M38510/30009BAA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | JM38510/30009SDX vs M38510/30009BAA |
SN54LS30W | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/30009SDX vs SN54LS30W |