Part Details for M38510/30009BDX by Motorola Mobility LLC
Overview of M38510/30009BDX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30009BDX
M38510/30009BDX CAD Models
M38510/30009BDX Part Data Attributes
|
M38510/30009BDX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/30009BDX
Motorola Mobility LLC
LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30009BDX
This table gives cross-reference parts and alternative options found for M38510/30009BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30009BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS30W | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | M38510/30009BDX vs SN54LS30W |
54LS30FMQB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/30009BDX vs 54LS30FMQB |
DM54LS30W/883 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | Rochester Electronics LLC | M38510/30009BDX vs DM54LS30W/883 |
M38510/30009BAX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | M38510/30009BDX vs M38510/30009BAX |
M38510/30009BDX | IC LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | M38510/30009BDX vs M38510/30009BDX |
M38510/30009BAX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | M38510/30009BDX vs M38510/30009BAX |
JM38510/30009SDA | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | National Semiconductor Corporation | M38510/30009BDX vs JM38510/30009SDA |
JM38510/30009BDA | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | M38510/30009BDX vs JM38510/30009BDA |
SNJ54LS30W | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | M38510/30009BDX vs SNJ54LS30W |
M38510/30009BDX | LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/30009BDX vs M38510/30009BDX |