Part Details for JM38510/17101BCA by Intersil Corporation
Overview of JM38510/17101BCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/17101BCA
JM38510/17101BCA CAD Models
JM38510/17101BCA Part Data Attributes
|
JM38510/17101BCA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/17101BCA
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/17101BCA
This table gives cross-reference parts and alternative options found for JM38510/17101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BCLD |
MC14071BAL | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | JM38510/17101BCA vs MC14071BAL |
MC14071BALD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BALD |
MC14071BAL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BAL |
MC14071BCL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BCL |
M38510/17101BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/17101BCA vs M38510/17101BCX |
HEF4071BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | NXP Semiconductors | JM38510/17101BCA vs HEF4071BDB |
5962R9665402VCC | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | JM38510/17101BCA vs 5962R9665402VCC |
HD14071BP | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/17101BCA vs HD14071BP |
MC14071BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/17101BCA vs MC14071BALDS |