Part Details for 5962R9665401VCX by Intersil Corporation
Overview of 5962R9665401VCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9665401VCX
5962R9665401VCX CAD Models
5962R9665401VCX Part Data Attributes
|
5962R9665401VCX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9665401VCX
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9665401VCX
This table gives cross-reference parts and alternative options found for 5962R9665401VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665401VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BCLG | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962R9665401VCX vs MC14071BCLG |
MC14071BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962R9665401VCX vs MC14071BCP |
MC14071BCLG | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962R9665401VCX vs MC14071BCLG |
MC14071BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 5962R9665401VCX vs MC14071BCLD |
MC14071BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962R9665401VCX vs MC14071BCPD |
M38510H17101SCX | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962R9665401VCX vs M38510H17101SCX |
DV4071BN | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 5962R9665401VCX vs DV4071BN |
M38510H17101BCA | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9665401VCX vs M38510H17101BCA |
MC14071BALDS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | 5962R9665401VCX vs MC14071BALDS |
933282670652 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | 5962R9665401VCX vs 933282670652 |