Part Details for JM38510/10404BEA by Texas Instruments
Overview of JM38510/10404BEA by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JM38510/10404BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$18.3585 / $19.8900 | Buy Now |
|
Quest Components | 38510/10404BEA | 30 |
|
$11.0500 / $17.0000 | Buy Now |
|
Quest Components | 38510/10404BEA | 1 |
|
$9.7400 / $14.6100 | Buy Now |
|
Quest Components | 38510/10404BEA | 22 |
|
$15.7250 / $19.1250 | Buy Now |
|
Quest Components | 38510/10404BEA | 22 |
|
$15.7250 / $19.1250 | Buy Now |
|
Quest Components | 38510/10404BEA | 66 |
|
$15.0000 / $15.6000 | Buy Now |
|
Quest Components | 38510/10404BEA | 12 |
|
$21.5475 | Buy Now |
|
Quest Components | 38510/10404BEA | 1 |
|
$50.0000 | Buy Now |
|
Quest Components | 38510/10404BEA | 96 |
|
$14.8750 / $19.1250 | Buy Now |
|
Ameya Holding Limited | 6250 |
|
RFQ |
Part Details for JM38510/10404BEA
JM38510/10404BEA CAD Models
JM38510/10404BEA Part Data Attributes:
|
JM38510/10404BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10404BEA
Texas Instruments
Dual Differential Line Receiver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPEN-COLLECTOR OR TOTEM-POLE OUTPUT | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.015 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for JM38510/10404BEA
This table gives cross-reference parts and alternative options found for JM38510/10404BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10404BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10404BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10404BEA vs M38510/10404BEX |
M38510/10404BEA | Dual Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10404BEA vs M38510/10404BEA |
SN55115J | Dual Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | JM38510/10404BEA vs SN55115J |
SN75115NE4 | Dual Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | JM38510/10404BEA vs SN75115NE4 |