JM38510/07002BCC
Description: S SERIES, QUAD 2-INPUT NAND GATE, CDIP14

Overview of JM38510/07002BCC by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/07002BCC by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/07002BCC by Philips Semiconductors

JM38510/07002BCC
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JM38510/07002BCC
    Philips Semiconductors
    S SERIES, QUAD 2-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for JM38510/07002BCC

This table gives cross-reference parts and alternative options found for JM38510/07002BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07002BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/07002BCC IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/07002BCC vs JM38510/07002BCC
74S38A NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 Signetics JM38510/07002BCC vs 74S38A
SN74S38NE4 Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 Texas Instruments JM38510/07002BCC vs SN74S38NE4
SN74S38J S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/07002BCC vs SN74S38J
SN54S38N S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments JM38510/07002BCC vs SN54S38N
SN74S132N-10 IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate Texas Instruments JM38510/07002BCC vs SN74S132N-10
SN74S38N-10 IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate Texas Instruments JM38510/07002BCC vs SN74S38N-10
SN74S38N-00 S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/07002BCC vs SN74S38N-00
74S38F NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/07002BCC vs 74S38F
M38510/07002BCX S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14 Texas Instruments JM38510/07002BCC vs M38510/07002BCX
Part Number Description Manufacturer Compare
DM74S132N NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 National Semiconductor Corporation JM38510/07002BCC vs DM74S132N
SNJ54S03J-00 S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/07002BCC vs SNJ54S03J-00
SN74S03N3 S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/07002BCC vs SN74S03N3
JM38510/07002BCB NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/07002BCC vs JM38510/07002BCB
N74S03N NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation JM38510/07002BCC vs N74S03N
SN74S03N-10 IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate Texas Instruments JM38510/07002BCC vs SN74S03N-10
74S03A S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors JM38510/07002BCC vs 74S03A
SN74S132N-00 S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/07002BCC vs SN74S132N-00
JM38510/07002BCA S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors JM38510/07002BCC vs JM38510/07002BCA
SNJ54S132J-00 S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/07002BCC vs SNJ54S132J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/07002BCC by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/07002BCC by Philips Semiconductors

Select Manufacturer
Which Manufacturer of JM38510/07002BCC would you like to use for your alert(s)?
  • Please alert me when JM38510/07002BCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/07002BCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/07002BCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/07002BCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/07002BCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/07002BCC by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: