Part Details for M38510/07002BCX by Texas Instruments
Overview of M38510/07002BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/07002BCX
M38510/07002BCX CAD Models
M38510/07002BCX Part Data Attributes
|
M38510/07002BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/07002BCX
Texas Instruments
S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 0.250 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M38510/07002BCX
This table gives cross-reference parts and alternative options found for M38510/07002BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07002BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07002BCC | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | M38510/07002BCX vs JM38510/07002BCC |
74S38A | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | M38510/07002BCX vs 74S38A |
SN74S38NE4 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | M38510/07002BCX vs SN74S38NE4 |
SN74S38J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/07002BCX vs SN74S38J |
SN54S38N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/07002BCX vs SN54S38N |
SN74S132N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | M38510/07002BCX vs SN74S132N-10 |
SN74S38N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | M38510/07002BCX vs SN74S38N-10 |
SN74S38N-00 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/07002BCX vs SN74S38N-00 |
74S38F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | M38510/07002BCX vs 74S38F |
54S38J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | M38510/07002BCX vs 54S38J |